
SMBJ12E3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMBJ12E3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ12E3/TR13CT-ND - Cut Tape (CT) 150-SMBJ12E3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12E3/TR13 |
Description | TVS DIODE 12VWM 22VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 27.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21418 € | 642,54 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



