
SMBJ12A | |
|---|---|
DigiKey Part Number | SMBJ12ALFTR-ND - Tape & Reel (TR) SMBJ12ALFCT-ND - Cut Tape (CT) SMBJ12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12A Models |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12A | Taiwan Semiconductor Corporation | 7.589 | SMBJ12AFSCT-ND | 2,73000 € | Direct |
| SMBJ12A-E3/52 | Vishay General Semiconductor - Diodes Division | 20.259 | SMBJ12A-E3/52GICT-ND | 2,17000 € | Direct |
| SMBJ12A-E3/5B | Vishay General Semiconductor - Diodes Division | 3.818 | SMBJ12A-E3/5BGICT-ND | 2,43000 € | Direct |
| SMBJ12A-M3/5B | Vishay General Semiconductor - Diodes Division | 12.642 | 112-SMBJ12A-M3/5BCT-ND | 2,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15580 € | 15,58 € |
| 500 | 0,11636 € | 58,18 € |
| 1.000 | 0,10363 € | 103,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07283 € | 218,49 € |
| 6.000 | 0,06601 € | 396,06 € |
| 9.000 | 0,06253 € | 562,77 € |
| 15.000 | 0,05862 € | 879,30 € |
| 21.000 | 0,05630 € | 1.182,30 € |
| 30.000 | 0,05405 € | 1.621,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











