DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ8.0A-13-F

DigiKey Part Number
SMAJ8.0A-13-FDITR-ND - Tape & Reel (TR)
SMAJ8.0A-13-FDICT-ND - Cut Tape (CT)
SMAJ8.0A-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ8.0A-13-F
Description
TVS DIODE 8VWM 13.6VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ8.0A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.309
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17000 €1,70 €
1000,07600 €7,60 €
5000,07428 €37,14 €
1.0000,07169 €71,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06305 €315,25 €
10.0000,05107 €510,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €