
FMC16302WBTP | |
|---|---|
DigiKey Part Number | 2315-FMC16302WBTPTR-ND - Tape & Reel (TR) 2315-FMC16302WBTPCT-ND - Cut Tape (CT) 2315-FMC16302WBTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16302WBTP |
Description | FUSE CHIP 3A 32VDC 0603 |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02860 € | 7,15 € |
| 500 | 0,02638 € | 13,19 € |
| 1.000 | 0,02434 € | 24,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02018 € | 100,90 € |
| 10.000 | 0,01860 € | 186,00 € |
| 15.000 | 0,01774 € | 266,10 € |
| 25.000 | 0,01670 € | 417,50 € |
| 35.000 | 0,01604 € | 561,40 € |
| 50.000 | 0,01537 € | 768,50 € |
| 125.000 | 0,01425 € | 1.781,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




