SMAJ48A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25.214
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.947
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06204 €
Datasheet

Similar


STMicroelectronics
In Stock: 23.053
Unit Price: 0,59000 €
Datasheet

Similar


YAGEO
In Stock: 2.938
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,07237 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06450 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.590
Unit Price: 0,54000 €
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ48A-13

DigiKey Part Number
SMAJ48ATR-ND - Tape & Reel (TR)
SMAJ48ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ48A-13
Description
TVS DIODE 48VWM 77.4VC DO214AC
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ48A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,18060 €5.418,00 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €