Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM4T56AY | |
|---|---|
DigiKey Part Number | 497-10928-2-ND - Tape & Reel (TR) 497-10928-1-ND - Cut Tape (CT) 497-10928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T56AY |
Description | TVS DIODE 48VWM 100VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T56AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,40100 € | 40,10 € |
| 1.000 | 0,36952 € | 369,52 € |
| 2.000 | 0,35051 € | 701,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28636 € | 1.431,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |









