Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMAJ12CA-13 | |
|---|---|
DigiKey Part Number | SMAJ12CADITR-ND - Tape & Reel (TR) SMAJ12CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA-13 |
Description | TVS DIODE 12VWM 19.9VC SMA |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ12CA-13-F | Diodes Incorporated | 270.665 | SMAJ12CA-FDICT-ND | 0,48000 € | Direct |
| TV04A120JB-G | Comchip Technology | 5.691 | 641-1235-1-ND | 0,44000 € | Direct |
| SMAJ12CA | Bourns Inc. | 129.176 | SMAJ12CABCT-ND | 0,49000 € | Similar |
| SMAJ12CA | Littelfuse Inc. | 11.989 | SMAJ12CALFCT-ND | 0,41000 € | Similar |
| SMAJ12CA | KYOCERA AVX | 23.086 | 478-7052-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20185 € | 6.055,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |








