


SMA6J48CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J48CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J48CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J48CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48CAQ-13 |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23790 € | 23,79 € |
| 500 | 0,18072 € | 90,36 € |
| 1.000 | 0,16225 € | 162,25 € |
| 2.000 | 0,14671 € | 293,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12597 € | 629,85 € |
| 10.000 | 0,11586 € | 1.158,60 € |
| 15.000 | 0,11072 € | 1.660,80 € |
| 25.000 | 0,10493 € | 2.623,25 € |
| 35.000 | 0,10375 € | 3.631,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











