N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK

FDD86369

DigiKey Part Number
FDD86369OSTR-ND - Tape & Reel (TR)
FDD86369OSCT-ND - Cut Tape (CT)
FDD86369OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86369
Description
MOSFET N-CH 80V 90A DPAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 90A (Tc) 150W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FDD86369 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tj)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.9mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,39700 €13,97 €
1000,95280 €95,28 €
5000,76282 €381,41 €
1.0000,70174 €701,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59406 €1.485,15 €
5.0000,57050 €2.852,50 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €