Direct
Similar
Similar

SD101CW-7 | |
|---|---|
DigiKey Part Number | SD101CWDITR-ND - Tape & Reel (TR) SD101CWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101CW-7 |
Description | DIODE SCHOTTKY 40V 15MA SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CW-7 Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CW-7-F | Diodes Incorporated | 4.359 | SD101CW-FDICT-ND | 0,31000 € | Direct |
| BAS40H,115 | Nexperia USA Inc. | 0 | 1727-3562-1-ND | 0,00000 € | Similar |
| NRVB0540T3G | onsemi | 11.060 | NRVB0540T3GOSCT-ND | 0,30000 € | Similar |
| STPS140ZY | STMicroelectronics | 0 | 497-13845-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10093 € | 3.027,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |





