
BAS40H,115 | |
|---|---|
DigiKey Part Number | 1727-3562-2-ND - Tape & Reel (TR) 1727-3562-1-ND - Cut Tape (CT) 1727-3562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40H,115 |
Description | DIODE SCHOTTKY 40V 120MA SOD123F |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08190 € | 8,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04359 € | 130,77 € |
| 6.000 | 0,03899 € | 233,94 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











