
NRVB0540T3G | |
|---|---|
DigiKey Part Number | NRVB0540T3GOSTR-ND - Tape & Reel (TR) NRVB0540T3GOSCT-ND - Cut Tape (CT) NRVB0540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB0540T3G |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB0540T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| 2.000 | 0,11661 € | 233,22 € |
| 5.000 | 0,10249 € | 512,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08682 € | 868,20 € |
| 20.000 | 0,08001 € | 1.600,20 € |
| 30.000 | 0,07655 € | 2.296,50 € |
| 50.000 | 0,07266 € | 3.633,00 € |
| 70.000 | 0,07100 € | 4.970,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



