Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SBR1A40S3-7 | |
|---|---|
DigiKey Part Number | SBR1A40S3-7TR-ND - Tape & Reel (TR) SBR1A40S3-7CT-ND - Cut Tape (CT) SBR1A40S3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S3-7 |
Description | DIODE SBR 40V 1A SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1A40S3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,18470 € | 18,47 € |
| 500 | 0,13762 € | 68,81 € |
| 1.000 | 0,11694 € | 116,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08985 € | 269,55 € |
| 6.000 | 0,08896 € | 533,76 € |
| 9.000 | 0,08664 € | 779,76 € |
| 15.000 | 0,08544 € | 1.281,60 € |
| 21.000 | 0,07773 € | 1.632,33 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









