VLIN1616-02GHE3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS10F40,H3F

DigiKey Part Number
264-CUS10F40,H3FTR-ND - Tape & Reel (TR)
264-CUS10F40,H3FCT-ND - Cut Tape (CT)
264-CUS10F40,H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS10F40,H3F
Description
DIODE SCHOTTKY 40V 1A USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS10F40,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
74pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14500 €1,45 €
1000,09980 €9,98 €
5000,07370 €36,85 €
1.0000,06524 €65,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04013 €120,39 €
6.0000,03930 €235,80 €
9.0000,03773 €339,57 €
15.0000,03440 €516,00 €
150.0000,03239 €4.858,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €