


SBR1A40S3Q-7 | |
|---|---|
DigiKey Part Number | 31-SBR1A40S3Q-7TR-ND - Tape & Reel (TR) 31-SBR1A40S3Q-7CT-ND - Cut Tape (CT) 31-SBR1A40S3Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S3Q-7 |
Description | DIODE SBR 40V 1A SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09421 € | 282,63 € |
| 6.000 | 0,09328 € | 559,68 € |
| 9.000 | 0,08968 € | 807,12 € |
| 15.000 | 0,08963 € | 1.344,45 € |
| 21.000 | 0,08317 € | 1.746,57 € |
| 75.000 | 0,08097 € | 6.072,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


