


S3A-13 | |
|---|---|
DigiKey Part Number | S3ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3A-13 |
Description | DIODE STANDARD 50V 3A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3A-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3A-13-F | Diodes Incorporated | 177.899 | S3A-FDICT-ND | 0,64000 € | Direct |
| CGRC301-G | Comchip Technology | 0 | 641-1171-1-ND | 0,44000 € | Similar |
| CSFC301-G | Comchip Technology | 0 | CSFC301-G-ND | 0,17447 € | Similar |
| CURC301-G | Comchip Technology | 0 | CURC301-G-ND | 0,19726 € | Similar |
| ES3A | onsemi | 0 | ES3AFSCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,14873 € | 4.461,90 € |
| Unit Price without VAT: | 0,14873 € |
|---|---|
| Unit Price with VAT: | 0,17699 € |






