RS2KA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.667
Unit Price: 0,83000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.652
Unit Price: 0,67000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 1.173
Unit Price: 0,63000 €
Datasheet
Diode 800 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1.5A Surface Mount SMA
DO-214AC

RS2KA-13

DigiKey Part Number
RS2KA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2KA-13
Description
DIODE STANDARD 800V 1.5A SMA
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2KA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,13985 €4.195,50 €
Unit Price without VAT:0,13985 €
Unit Price with VAT:0,16642 €