


RS2KA-13-F | |
|---|---|
DigiKey Part Number | 31-RS2KA-13-FTR-ND - Tape & Reel (TR) 31-RS2KA-13-FCT-ND - Cut Tape (CT) 31-RS2KA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2KA-13-F |
Description | DIODE STANDARD 800V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1K | onsemi | 1.173 | RGF1KCT-ND | 6,83000 € | Similar |
| RS2K-E3/52T | Vishay General Semiconductor - Diodes Division | 3.181 | RS2K-E3/52TGICT-ND | 5,80000 € | Similar |
| RS2K-E3/5BT | Vishay General Semiconductor - Diodes Division | 375 | RS2K-E3/5BTGICT-ND | 6,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,33030 € | 33,03 € |
| 500 | 0,25330 € | 126,65 € |
| 1.000 | 0,22850 € | 228,50 € |
| 2.000 | 0,20763 € | 415,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18502 € | 925,10 € |
| 10.000 | 0,17105 € | 1.710,50 € |
| 15.000 | 0,16394 € | 2.459,10 € |
| 25.000 | 0,15594 € | 3.898,50 € |
| 35.000 | 0,15121 € | 5.292,35 € |
| 50.000 | 0,14661 € | 7.330,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

