PI7C9X1170BBLEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 2,13610 €
Datasheet
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X1170BBLEX

DigiKey Part Number
PI7C9X1170BBLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X1170BBLEX
Description
IC BRIDGE I2C/SPI TO UART
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
UART
Manufacturer
Diodes Incorporated
Voltage - Supply
1.8V, 2.5V, 3.3V
Packaging
Tape & Reel (TR)
Current - Supply
3mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
I2C
Supplier Device Package
16-TSSOP
Function
Bridge, I2C/SPI to UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI7C9X1170BCLEXDiodes Incorporated0PI7C9X1170BCLEX-ND2,13610 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types