I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X1170BCLEX

DigiKey Part Number
PI7C9X1170BCLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI7C9X1170BCLEX
Description
IC SPI TO UART BRDG 16TSSOP 2.5K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
UART
Standards
-
Voltage - Supply
1.62V ~ 3.63V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,13610 €5.340,25 €
Manufacturers Standard Package
Unit Price without VAT:2,13610 €
Unit Price with VAT:2,54196 €