Direct

PI7C9X1170BBLE | |
|---|---|
DigiKey Part Number | PI7C9X1170BBLE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X1170BBLE |
Description | IC BRIDGE I2C/SPI TO UART |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Bridge, I2C/SPI to UART | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |


