PI74SSTV16857AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.000
Unit Price: 3,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.000
Unit Price: 2,93218 €
Datasheet

Similar


Texas Instruments
In Stock: 96.000
Unit Price: 3,40813 €
Datasheet
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74SSTV16857AE

DigiKey Part Number
PI74SSTV16857AE-ND
Manufacturer
Manufacturer Product Number
PI74SSTV16857AE
Description
IC REGISTER BUFFER 14BIT 48TSSOP
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI74SSTV16857AE Models
Product Attributes
Filter Similar Products
Category
Number of Bits
14
Manufacturer
Diodes Incorporated
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Part Status
Obsolete
Supplier Device Package
48-TSSOP
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Base Product Number
Supply Voltage
2.3V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74SSTV16857DGGRTexas Instruments6.000296-13302-1-ND3,71000 €Direct
SN74SSTV16857DGVRTexas Instruments28.000296-12039-2-ND2,93218 €Similar
SN74SSTVF16857GRTexas Instruments96.000296-13636-2-ND3,40813 €Similar
Obsolete
This product is no longer manufactured. View Substitutes