Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTVF16857GR

DigiKey Part Number
296-13636-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTVF16857GR
Description
IC REGISTER BUFFER 14BIT 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTVF16857GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 96.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,85366 €5.707,32 €
Manufacturers Standard Package
Unit Price without VAT:2,85366 €
Unit Price with VAT:3,39586 €

Other Suppliers on DigiKey

96.000In Stock
Ships from Rochester Electronics, LLC