
SN74SSTV16857DGVR | |
|---|---|
DigiKey Part Number | 296-12039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTV16857DGVR |
Description | IC REGISTER BUFFER 14BIT 48TVSOP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTV16857DGVR Models |
Category | Number of Bits 14 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 48-TVSOP |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Base Product Number |
Supply Voltage 2.3V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06422 € | 4.128,44 € |
| 4.000 | 2,02442 € | 8.097,68 € |
| Unit Price without VAT: | 2,06422 € |
|---|---|
| Unit Price with VAT: | 2,45642 € |

