Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT245TSEX | |
|---|---|
DigiKey Part Number | PI74FCT245TSEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI74FCT245TSEX |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT2245ATSOG8 | Renesas Electronics Corporation | 128 | 800-1611-1-ND | 0,82000 € | Similar |
| 74FCT2245CTSOG | Renesas Electronics Corporation | 37 | 74FCT2245CTSOG-ND | 0,89000 € | Similar |
| 74FCT245CTSOG | Rochester Electronics, LLC | 756 | 2156-74FCT245CTSOG-ND | 1,19835 € | Similar |
| CD74FCT245M96 | Texas Instruments | 0 | 296-31559-1-ND | 4,00000 € | Similar |
| CY74FCT2245ATSOC | Rochester Electronics, LLC | 8.786 | 2156-CY74FCT2245ATSOC-ND | 1,13000 € | Similar |




