
CY74FCT245ATSOC | |
|---|---|
DigiKey Part Number | 296-CY74FCT245ATSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT245ATSOC |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245ATSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT245ATSOCT | Texas Instruments | 10.000 | 296-23213-1-ND | 0,66000 € | Parametric Equivalent |
| SN74ABT245BDW | Texas Instruments | 246 | 296-1040-5-ND | 0,68560 € | Parametric Equivalent |
| SN74ABT623DWR | Texas Instruments | 5.715 | 296-14672-1-ND | 1,54000 € | Parametric Equivalent |
| 74FCT2245CTSOG | Renesas Electronics Corporation | 37 | 74FCT2245CTSOG-ND | 0,90000 € | Similar |
| 74FCT245ATSOG | Renesas Electronics Corporation | 662 | 800-1617-5-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62680 € | 15,67 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

