Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2245CTSOCT

DigiKey Part Number
296-CY74FCT2245CTSOTR-ND - Tape & Reel (TR)
296-CY74FCT2245CTSOCT-ND - Cut Tape (CT)
296-CY74FCT2245CTSODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT2245CTSOCT
Description
IC TXRX 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2245CTSOCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT245ATSOGRenesas Electronics Corporation662800-1617-5-ND1,10000 €Similar
74FCT2245ATSOGRochester Electronics, LLC42.5242156-74FCT2245ATSOG-ND1,20792 €Parametric Equivalent
74FCT2245ATSOG8Rochester Electronics, LLC16.1902156-74FCT2245ATSOG8-ND1,20792 €Parametric Equivalent
74FCT2245CTSOGRochester Electronics, LLC2.0062156-74FCT2245CTSOG-ND1,20792 €Parametric Equivalent
CY74FCT2245ATSOCTRochester Electronics, LLC21.4502156-CY74FCT2245ATSOCT-ND0,47976 €Parametric Equivalent
In-Stock: 1.741
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53900 €5,39 €
250,48560 €12,14 €
1000,42680 €42,68 €
2500,39872 €99,68 €
5000,38178 €190,89 €
1.0000,36786 €367,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35639 €712,78 €
4.0000,34695 €1.387,80 €
6.0000,34223 €2.053,38 €
10.0000,33699 €3.369,90 €
14.0000,33393 €4.675,02 €
20.0000,33099 €6.619,80 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €

Other Suppliers on DigiKey

13.935In Stock
Ships from Rochester Electronics, LLC