Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74FCT2244ATS | |
|---|---|
DigiKey Part Number | PI74FCT2244ATS-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT2244ATS |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT2244CTSOG | Renesas Electronics Corporation | 37 | 74FCT2244CTSOG-ND | 0,90000 € | Similar |
| CD74FCT244ATM96 | Texas Instruments | 6.000 | 296-28472-1-ND | 0,81000 € | Similar |
| CD74FCT244M | Texas Instruments | 245 | 296-9413-5-ND | 1,03000 € | Similar |
| CD74FCT244M96 | Texas Instruments | 481 | 296-CD74FCT244M96CT-ND | 1,21000 € | Similar |
| CY74FCT2244ATSOC | Texas Instruments | 701 | 296-CY74FCT2244ATSOC-ND | 0,86000 € | Similar |



