


PI6CB332004AZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332004AZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332004AZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332004AZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332004AZLFEX-13R |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 400 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6CB332004AZLFEX-13R Models |
Category | Input Clock |
Manufacturer Diodes Incorporated | Output HCSL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400 MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CB332004A100ZLFEX-13R | Diodes Incorporated | 0 | 31-PI6CB332004A100ZLFEX-13RTR-ND | 2,03783 € | Parametric Equivalent |
| PI6CB332004AZLFEX | Diodes Incorporated | 3.500 | 31-PI6CB332004AZLFEXCT-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95700 € | 29,57 € |
| 25 | 2,72120 € | 68,03 € |
| 100 | 2,46260 € | 246,26 € |
| 250 | 2,33928 € | 584,82 € |
| 500 | 2,31462 € | 1.157,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,11934 € | 7.417,69 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

