


PI6CB332004AZLFEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332004AZLFEXTR-ND - Tape & Reel (TR) 31-PI6CB332004AZLFEXCT-ND - Cut Tape (CT) 31-PI6CB332004AZLFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332004AZLFEX |
Description | CLOCK BUFFER V-QFN4040-28 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 400 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,99400 € | 29,94 € |
| 25 | 2,75560 € | 68,89 € |
| 100 | 2,49360 € | 249,36 € |
| 250 | 2,36872 € | 592,18 € |
| 500 | 2,34376 € | 1.171,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,14602 € | 7.511,07 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

