


PI6CB184Q2ZHQEX | |
|---|---|
DigiKey Part Number | PI6CB184Q2ZHQEXDITR-ND - Tape & Reel (TR) PI6CB184Q2ZHQEXDICT-ND - Cut Tape (CT) PI6CB184Q2ZHQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB184Q2ZHQEX |
Description | IC CLK BUFFER 1:4 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6CB184Q2ZHQEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,54100 € | 25,41 € |
| 25 | 2,33480 € | 58,37 € |
| 100 | 2,10850 € | 210,85 € |
| 250 | 2,00056 € | 500,14 € |
| 500 | 1,93556 € | 967,78 € |
| 1.000 | 1,88202 € | 1.882,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67342 € | 4.183,55 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |











