
PCA9846PWJ | |
|---|---|
DigiKey Part Number | 568-PCA9846PWJTR-ND - Tape & Reel (TR) 568-PCA9846PWJCT-ND - Cut Tape (CT) 568-PCA9846PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9846PWJ |
Description | IC BUS SWITCH 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 0.8V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,44920 € | 36,23 € |
| 100 | 1,29860 € | 129,86 € |
| 250 | 1,23148 € | 307,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11005 € | 2.775,12 € |
| 5.000 | 1,08736 € | 5.436,80 € |
| 7.500 | 1,07600 € | 8.070,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |











