PI6C18551WE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 97
Unit Price: 2,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 892
Unit Price: 2,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.731
Unit Price: 2,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 655
Unit Price: 2,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.885
Unit Price: 2,12000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C18551WE

DigiKey Part Number
PI6C18551WE-ND
Manufacturer
Manufacturer Product Number
PI6C18551WE
Description
IC CLK BUFFER 1:4 160MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C18551WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
160 MHz
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types