
PI6C182BHE | |
|---|---|
DigiKey Part Number | PI6C182BHE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C182BHE |
Description | IC CLK BUFFER 1:10 140MHZ 28SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 140 MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C182BHE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


