


CDC319DB | |
|---|---|
DigiKey Part Number | 296-17640-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC319DB |
Description | IC CLK BUFFER 1:10 100MHZ 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:10 100 MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC319DB Models |
Category | Output LVTTL, TTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 28-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,91593 € | 1.037,39 € |
| Unit Price without VAT: | 6,91593 € |
|---|---|
| Unit Price with VAT: | 8,22996 € |

