PI6C180BVE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.325
Unit Price: 9,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.606
Unit Price: 8,35000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:18 140 MHz 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C180BVE

DigiKey Part Number
PI6C180BVE-ND
Manufacturer
Manufacturer Product Number
PI6C180BVE
Description
IC CLK BUFFER 1:18 140MHZ 48SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:18 140 MHz 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C180BVE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:18
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
140 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes