
CDC318ADLR | |
|---|---|
DigiKey Part Number | 296-CDC318ADLRTR-ND - Tape & Reel (TR) 296-CDC318ADLRCT-ND - Cut Tape (CT) 296-CDC318ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC318ADLR |
Description | IC CLK BUFFER 1:18 100MHZ 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:18 100 MHz 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC318ADLR Models |
Category | Output LVTTL, TTL |
Manufacturer Texas Instruments | Frequency - Max 100 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Ratio - Input:Output 1:18 | Supplier Device Package 48-SSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 8,74500 € | 87,45 € |
| 25 | 8,15040 € | 203,76 € |
| 100 | 7,49600 € | 749,60 € |
| 250 | 7,18424 € | 1.796,06 € |
| 500 | 6,99630 € | 3.498,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,57847 € | 6.578,47 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

