PI6C10806BLE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.600
Unit Price: 1,30000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:6 160 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C10806BLE

DigiKey Part Number
PI6C10806BLE-ND
Manufacturer
Manufacturer Product Number
PI6C10806BLE
Description
IC CLK BUFFER 1:6 160MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 160 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C10806BLE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Diodes Incorporated
Frequency - Max
160 MHz
Packaging
Tube
Voltage - Supply
1.425V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:6
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C10806BLEXDiodes Incorporated6.60031-PI6C10806BLEXCT-ND1,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types