
PI6C10806BLEX | |
|---|---|
DigiKey Part Number | 31-PI6C10806BLEXTR-ND - Tape & Reel (TR) 31-PI6C10806BLEXCT-ND - Cut Tape (CT) 31-PI6C10806BLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C10806BLEX |
Description | IC CLK BUFFER 1:6 160MHZ 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 160 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.425V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,71796 € | 179,49 € |
| 500 | 0,69014 € | 345,07 € |
| 1.000 | 0,67618 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64304 € | 1.607,60 € |
| 5.000 | 0,62846 € | 3.142,30 € |
| 7.500 | 0,62116 € | 4.658,70 € |
| 12.500 | 0,61308 € | 7.663,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

