Similar
Similar

PI5PD2069UEE | |
|---|---|
DigiKey Part Number | PI5PD2069UEE-ND |
Manufacturer | |
Manufacturer Product Number | PI5PD2069UEE |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | PI5PD2069UEE Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ2023PW | Rochester Electronics, LLC | 10.998 | 2156-BQ2023PW-ND | 10,70000 € | Similar |
| BQ2023PWR | Texas Instruments | 98.129 | BQ2023PWR-ND | 8,91828 € | Similar |
| BQ26200PW | Rochester Electronics, LLC | 13.472 | 2156-BQ26200PW-ND | 9,98923 € | Similar |
| BQ26220PW | Rochester Electronics, LLC | 4.247 | 2156-BQ26220PW-ND | 16,84000 € | Similar |
| BQ26220PWR | Texas Instruments | 38.056 | BQ26220PWR-ND | 9,67222 € | Similar |



