
BQ26221PW | |
|---|---|
DigiKey Part Number | 296-32837-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ26221PW |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ26221PW Models |
Category | Interface HDQ |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 8-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 11,18900 € | 111,89 € |
| 25 | 10,46040 € | 261,51 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

