PI5C3384QEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.326
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,67567 €
Datasheet

Similar


Texas Instruments
In Stock: 789
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53.432
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.055
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.733
Unit Price: 0,26679 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.136
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,36782 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.183
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.776
Unit Price: 0,67000 €
Datasheet
Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3384QEX

DigiKey Part Number
31-PI5C3384QEXTR-ND - Tape & Reel (TR)
31-PI5C3384QEXCT-ND - Cut Tape (CT)
31-PI5C3384QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3384QEX
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types