PI5C3306LEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.297
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 93
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15.858
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 106.165
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.404
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 121.463
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.389
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38.650
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 120
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.793
Unit Price: 0,32554 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.972
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84.761
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.507
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 55.946
Unit Price: 0,37695 €
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3306LEX

DigiKey Part Number
31-PI5C3306LEXTR-ND - Tape & Reel (TR)
31-PI5C3306LEXCT-ND - Cut Tape (CT)
31-PI5C3306LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3306LEX
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
8-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI5C3305LEXDiodes Incorporated2.29731-PI5C3305LEXCT-ND0,62000 €Parametric Equivalent
CBT3306PW,118Nexperia USA Inc.931727-6742-1-ND0,33000 €Parametric Equivalent
CBTD3306PW,118Nexperia USA Inc.15.8581727-6744-1-ND0,34000 €Parametric Equivalent
SN74CBT3305CPWRochester Electronics, LLC106.1652156-SN74CBT3305CPW-ND0,99000 €Parametric Equivalent
SN74CBT3305CPWRTexas Instruments2.404296-19214-1-ND0,45000 €Parametric Equivalent
Available To Order
Factory Stock: 7.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41600 €4,16 €
250,37400 €9,35 €
1000,32700 €32,70 €
2500,30464 €76,16 €
5000,29114 €145,57 €
1.0000,28639 €286,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26830 €670,75 €
5.0000,26123 €1.306,15 €
7.5000,25769 €1.932,67 €
12.5000,25376 €3.172,00 €
17.5000,25147 €4.400,73 €
25.0000,24926 €6.231,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €