
SN74CBTD3306CPWRG4 | |
|---|---|
DigiKey Part Number | 296-29850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306CPWRG4 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306CPWRG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18098 € | 361,96 € |
| 4.000 | 0,17559 € | 702,36 € |
| 6.000 | 0,17288 € | 1.037,28 € |
| 10.000 | 0,16989 € | 1.698,90 € |
| 14.000 | 0,16814 € | 2.353,96 € |
| 20.000 | 0,16646 € | 3.329,20 € |
| 50.000 | 0,16283 € | 8.141,50 € |
| Unit Price without VAT: | 0,18098 € |
|---|---|
| Unit Price with VAT: | 0,21537 € |

