
SN74CBT3306CPW | |
|---|---|
DigiKey Part Number | 296-36049-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306CPW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 150 | 0,55393 € | 83,09 € |
| 300 | 0,52893 € | 158,68 € |
| 600 | 0,50833 € | 305,00 € |
| 1.050 | 0,49440 € | 519,12 € |
| 2.550 | 0,47635 € | 1.214,69 € |
| 5.100 | 0,46506 € | 2.371,81 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

