Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5C16244A | |
|---|---|
DigiKey Part Number | PI5C16244A-ND |
Manufacturer | |
Manufacturer Product Number | PI5C16244A |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 4 x 1:1 | Supplier Device Package 48-TSSOP |
Independent Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT16244CDGVR | Texas Instruments | 11.650 | 296-19176-2-ND | 1,24936 € | Similar |
| SN74CBT16244CDL | Rochester Electronics, LLC | 19.481 | 2156-SN74CBT16244CDL-ND | 1,90000 € | Similar |
| SN74CBT16244CDLR | Texas Instruments | 9.000 | 296-19177-1-ND | 1,44000 € | Similar |
| SN74CBT16244DL | Texas Instruments | 33 | 296-33860-5-ND | 2,33000 € | Similar |
| SN74CBT16244DLR | Texas Instruments | 1.220 | 296-6401-1-ND | 1,71000 € | Similar |





