SN74CBT16244DLR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.706
Unit Price: 1,26507 €
Datasheet
Bus Switch 4 x 1:1 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16244DLR

DigiKey Part Number
296-6401-2-ND - Tape & Reel (TR)
296-6401-1-ND - Cut Tape (CT)
296-6401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT16244DLR
Description
IC BUS SWITCH 4 X 1:1 48-SSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16244DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
4 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.220 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.220In Stock
Ships from Rochester Electronics, LLC