
SN74CBT16244DGGR | |
|---|---|
DigiKey Part Number | 296-6399-2-ND - Tape & Reel (TR) 296-6399-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16244DGGR |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52100 € | 15,21 € |
| 25 | 1,38920 € | 34,73 € |
| 100 | 1,24400 € | 124,40 € |
| 250 | 1,17488 € | 293,72 € |
| 500 | 1,13318 € | 566,59 € |
| 1.000 | 1,09887 € | 1.098,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07064 € | 2.141,28 € |
| 4.000 | 1,04740 € | 4.189,60 € |
| 6.000 | 1,03576 € | 6.214,56 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

