
PI4IOE5V9554LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9554LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9554LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9554LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9554LEX |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 400 kHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 8 | Supplier Device Package 16-TSSOP |
Interface I2C | Base Product Number |
Interrupt Output Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9554BPWJ | NXP USA Inc. | 7.631 | 568-9917-1-ND | 1,44000 € | Similar |
| PCA9554PW,112 | NXP USA Inc. | 9.534 | 568-3984-5-ND | 1,33000 € | Similar |
| PCA9554PW,118 | NXP USA Inc. | 26.310 | 568-1055-1-ND | 1,53000 € | Similar |
| PCA9554PW/Q900,118 | NXP USA Inc. | 3.798 | 568-6667-1-ND | 2,08000 € | Similar |
| PCA9654EDTR2G | onsemi | 8.532 | PCA9654EDTR2GOSCT-ND | 2,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,69240 € | 17,31 € |
| 100 | 0,61250 € | 61,25 € |
| 250 | 0,57448 € | 143,62 € |
| 500 | 0,55784 € | 278,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51268 € | 1.281,70 € |
| 5.000 | 0,50067 € | 2.503,35 € |
| 7.500 | 0,49465 € | 3.709,88 € |
| 12.500 | 0,48798 € | 6.099,75 € |
| 17.500 | 0,48408 € | 8.471,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






