
UPD720201K8-711-BAC-A | |
|---|---|
DigiKey Part Number | UPD720201K8-711-BAC-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD720201K8-711-BAC-A |
Description | IC HOST CTRLR USB 3.0 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB Interface 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | UPD720201K8-711-BAC-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Host Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,14900 € | 61,49 € |
| 25 | 5,71000 € | 142,75 € |
| 100 | 5,22760 € | 522,76 € |
| 250 | 4,99768 € | 1.249,42 € |
| 500 | 4,85908 € | 2.429,54 € |
| 1.000 | 4,74496 € | 4.744,96 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |







